-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK,DECOUPLER,PCB,VERT,BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A24615-ND
|
DigiKey | CONN BNC JACK STR 50 OHM PCB Min Qty: 620 Lead time: 37 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.6814 | Buy Now |
DISTI #
413476-2
|
Avnet Americas | Conn BNC RCP 50Ohm Solder ST Thru-Hole Gold - Rail/Tube (Alt: 413476-2) RoHS: Compliant Min Qty: 620 Package Multiple: 620 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$6.4603 / $7.7742 | Buy Now |
DISTI #
571-4134762
|
Mouser Electronics | RF Connectors / Coaxial Connectors DECOUPLED JK 50 OHM RoHS: Compliant | 0 |
|
$8.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 620 Package Multiple: 620 Container: Tube | 0Tube |
|
$6.4500 | Buy Now |
DISTI #
AMP413476-2
|
Heilind Electronics | JACK,DECOUPLER,PCB,VERT,BNC | Americas - 0 in Stock |
|
$8.0512 / $8.1714 | Buy Now |
|
Onlinecomponents.com | JACK,DECOUPLER,PCB,VERT,BNC RoHS: Compliant | 0 |
|
$6.8000 / $18.6100 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 413476-2 | 36 |
|
$6.2888 / $14.5125 | Buy Now |
|
Quest Components | 413476-2 | 112 |
|
$7.9819 / $14.5125 | Buy Now |
|
Quest Components | 413476-2 | 8 |
|
$10.2286 / $11.5072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
413476-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
413476-2
TE Connectivity
JACK,DECOUPLER,PCB,VERT,BNC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | DROP-IN REPLACEMENT FOR BNC CONNECTOR | |
Body Breadth | 0.625 inch | |
Body Depth | 1.4 inch | |
Body Length | 0.76 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 1500 V | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.225 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .556 N |