-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK,DECOUPLER,RTANG,BNC PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4792
|
Newark | Jack.decoupler.rtang.bnc Pcb |Amp Te Connectivity 413515-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $5.0900 | Buy Now |
DISTI #
50F2990
|
Newark | Rf/Coaxial Connector, Leaded Process Compatible:No, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 413515-2 Min Qty: 868 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A24618-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | JACK,DECOUPLER,RTANG,BNC PCB | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Bristol Electronics | 406 |
|
RFQ | ||
|
Quest Components | 413515-2 | 63 |
|
$1.9950 / $3.9900 | Buy Now |
|
Quest Components | 413515-2 | 74 |
|
$2.6600 / $3.9900 | Buy Now |
|
Quest Components | 413515-2 | 4 |
|
$4.1600 / $6.2400 | Buy Now |
|
Quest Components | 413515-2 | 8 |
|
$6.0280 / $8.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
413515-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
413515-2
TE Connectivity
JACK,DECOUPLER,RTANG,BNC PCB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 1500 V | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |