-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK DECOUPLER PCB RTANG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A24624-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-4135242
|
Mouser Electronics | RF Connectors / Coaxial Connectors DECOUPLED JK 50 OHM RoHS: Not Compliant | 0 |
|
$7.0900 / $7.4500 | Order Now |
|
Onlinecomponents.com | JACK DECOUPLER PCB RTANG | 0 |
|
$6.3300 / $13.2900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 186 |
|
$7.0639 / $12.2850 | Buy Now |
|
Bristol Electronics | 249 |
|
RFQ | ||
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | CONN JACK BNC RTANG 50OHM AU | 20 |
|
$3.3600 / $6.7200 | Buy Now |
|
Quest Components | CONN JACK BNC RTANG 50OHM AU | 151 |
|
$3.1500 / $6.7500 | Buy Now |
|
Quest Components | CONN JACK BNC RTANG 50OHM AU | 148 |
|
$9.8280 / $16.3800 | Buy Now |
DISTI #
TE Connectivity 413524-2
|
PEI Genesis | RF BNC Connector, 1 Contact( | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
413524-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
413524-2
TE Connectivity
JACK DECOUPLER PCB RTANG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | DROP-IN REPLACEMENT FOR BNC CONNECTOR | |
Body Depth | 0.625 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 1500 V | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |