Part Details for 413891-000 by TE Connectivity
Overview of 413891-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 413891-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413891-000
|
Avnet Americas | Heat Shrink Marker Sleeve 3:1 Ratio Polyolefin Blue 19.05mm - Bulk (Alt: 413891-000) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Container: Bulk | 0 |
|
$2.9712 / $3.3545 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Lead time: 4 Weeks | 0 |
|
$2.8200 | Buy Now |
DISTI #
RYCTMS-SCE-3/4-2.0-S1-6
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.5237 | Buy Now | |
DISTI #
RYCTMS-SCE-3/4-2.0-S1-6
|
Interstate Connecting Components | 0 |
|
$3.5237 | Buy Now |