Part Details for 413I21005000K by KEMET Corporation
Overview of 413I21005000K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 413I21005000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R413I21005000K
|
TTI | Safety Capacitors 300vac 0.01uF 10% Y2/X1 15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 1000 In Stock |
|
$0.1620 / $0.2120 | Buy Now |
Part Details for 413I21005000K
413I21005000K CAD Models
413I21005000K Part Data Attributes
|
413I21005000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
413I21005000K
KEMET Corporation
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 413I21005000K
This table gives cross-reference parts and alternative options found for 413I21005000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 413I21005000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFX1S48K103B012LH | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Eaton Corporation | 413I21005000K vs EFX1S48K103B012LH |
R474I210050A1KV057 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 413I21005000K vs R474I210050A1KV057 |