Part Details for 413I210050T0K by KEMET Corporation
Overview of 413I210050T0K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 413I210050T0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R413I210050T0K
|
TTI | Safety Capacitors 300V 0.01uF 125C LS=15mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1660 / $0.1690 | Buy Now |
Part Details for 413I210050T0K
413I210050T0K CAD Models
413I210050T0K Part Data Attributes
|
413I210050T0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
413I210050T0K
KEMET Corporation
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; CUL; CQC; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 413I210050T0K
This table gives cross-reference parts and alternative options found for 413I210050T0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 413I210050T0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R413I2100JHT0K | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 413I210050T0K vs R413I2100JHT0K |
R413I2100JBT0K | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 413I210050T0K vs R413I2100JBT0K |
R413I210000T0K | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 413I210050T0K vs R413I210000T0K |
R41BI210000T0K | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 413I210050T0K vs R41BI210000T0K |
R413I2100CKT0K | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 413I210050T0K vs R413I2100CKT0K |