There are no models available for this part yet.
Overview of 413I2100CK00K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 413I2100CK00K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R413I2100CK00K
|
TTI | Safety Capacitors 1000V .01uF 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 1250 Container: Reel | Americas - 0 |
|
$0.1790 / $0.2110 | Buy Now |
CAD Models for 413I2100CK00K by KEMET Corporation
Part Data Attributes for 413I2100CK00K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 20 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
300 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Reference Standard
|
AEC-Q200, CQC, CUL, ENEC, UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for 413I2100CK00K
This table gives cross-reference parts and alternative options found for 413I2100CK00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 413I2100CK00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R413I2100DQ00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 413I2100CK00K vs R413I2100DQ00K |
413I2100JE00K | Film Capacitor | KEMET Corporation | 413I2100CK00K vs 413I2100JE00K |
413I21005000K | Film Capacitor | KEMET Corporation | 413I2100CK00K vs 413I21005000K |
474I21000001K | Film Capacitor, | KEMET Corporation | 413I2100CK00K vs 474I21000001K |
R413I2100JH00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 413I2100CK00K vs R413I2100JH00K |
R413I21000000K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 413I2100CK00K vs R413I21000000K |
474I2100CK01K | Film Capacitor, | KEMET Corporation | 413I2100CK00K vs 474I2100CK01K |
F881BC103K300A | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 413I2100CK00K vs F881BC103K300A |
413I2100JH00K | Film Capacitor | KEMET Corporation | 413I2100CK00K vs 413I2100JH00K |
474I21004001K | Film Capacitor, | KEMET Corporation | 413I2100CK00K vs 474I21004001K |