Part Details for 413I2100CK00M by KEMET Corporation
Overview of 413I2100CK00M by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 413I2100CK00M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78439282
|
Verical | Cap Film 0.01uF 1000V PP 20% (18 X 5 X 11mm) Radial 15mm 110°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 | Americas - 2500 |
|
$0.2290 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ |
Part Details for 413I2100CK00M
413I2100CK00M CAD Models
413I2100CK00M Part Data Attributes
|
413I2100CK00M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
413I2100CK00M
KEMET Corporation
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 413I2100CK00M
This table gives cross-reference parts and alternative options found for 413I2100CK00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 413I2100CK00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R413I2100DQ00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 413I2100CK00M vs R413I2100DQ00M |
R413I21005000M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 413I2100CK00M vs R413I21005000M |
R413I2100JE00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 413I2100CK00M vs R413I2100JE00M |
474I2100JE01M | Film Capacitor, | KEMET Corporation | 413I2100CK00M vs 474I2100JE01M |
474I2100DQ01M | Film Capacitor, | KEMET Corporation | 413I2100CK00M vs 474I2100DQ01M |
R413I2100JB00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 413I2100CK00M vs R413I2100JB00M |
F881BC103M300ALR0L | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 413I2100CK00M vs F881BC103M300ALR0L |
F881BC103M300R | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 413I2100CK00M vs F881BC103M300R |
F881BC103M300Z | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 413I2100CK00M vs F881BC103M300Z |
474I21000001M | Film Capacitor, | KEMET Corporation | 413I2100CK00M vs 474I21000001M |