Part Details for 413I21505000M by KEMET Corporation
Overview of 413I21505000M by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 413I21505000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R413I21505000M
|
TTI | Safety Capacitors 1000volt 0.015uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 499 In Stock |
|
$0.1800 | Buy Now |