Part Details for 413I2150CKM1M by KEMET Corporation
Overview of 413I2150CKM1M by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 413I2150CKM1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61653234
|
Verical | Cap Film Suppression Y2/X1 0.015uF 1000VDC/300VAC PP 20% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 | Americas - 21250 |
|
$0.2280 | Buy Now |
DISTI #
80017753
|
Verical | Cap Film Suppression Y2/X1 0.015uF 1000VDC/300VAC PP 20% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 | Americas - 8750 |
|
$0.2667 | Buy Now |
Part Details for 413I2150CKM1M
413I2150CKM1M CAD Models
413I2150CKM1M Part Data Attributes
|
413I2150CKM1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
413I2150CKM1M
KEMET Corporation
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |