Part Details for 413I2150JE00M by KEMET Corporation
Overview of 413I2150JE00M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 413I2150JE00M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6077
|
Newark | 0,015U 300V |Kemet 413I2150JE00M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3199 |
|
$0.3820 / $0.9710 | Buy Now |
DISTI #
35851382
|
Verical | Cap Film Suppression Y2/X1 0.015uF PP Plastic Rectangular Can Loose RoHS: Compliant Min Qty: 179 Package Multiple: 1 | Americas - 3199 |
|
$0.2500 / $0.3500 | Buy Now |
DISTI #
R413I2150JE00M
|
TTI | Safety Capacitors 1000volt 0.015uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1750 Package Multiple: 1750 Container: Bulk | Americas - 0 |
|
$0.1910 | Buy Now |