There are no models available for this part yet.
Overview of 413I22204000M by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 413I22204000M by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-413I22204000M-ND
|
DigiKey | Safety Capacitors 440vac 0.022uF Min Qty: 250 Container: Bulk MARKETPLACE PRODUCT |
8400 In Stock |
|
$0.3300 | Buy Now | |
DISTI #
65706488
|
Verical | Cap Film 0.022uF 1000V PP 20% (18 X 7.5 X 13.5mm) Radial 15mm 110°C Loose in Box RoHS: Compliant Min Qty: 202 Package Multiple: 1 | Americas - 8400 |
|
$0.2840 / $0.3100 | Buy Now | |
Chip 1 Exchange | INSTOCK | 10920 |
|
RFQ |