Part Details for 413I2220DQM1K by KEMET Corporation
Overview of 413I2220DQM1K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 413I2220DQM1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R413I2220DQM1K
|
TTI | Safety Capacitors 300volts 0.022uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 680 Package Multiple: 680 Container: Ammo Pack |
Americas - 29920 In Stock |
|
$0.3190 / $0.4130 | Buy Now |
Part Details for 413I2220DQM1K
413I2220DQM1K CAD Models
413I2220DQM1K Part Data Attributes
|
413I2220DQM1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
413I2220DQM1K
KEMET Corporation
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 413I2220DQM1K
This table gives cross-reference parts and alternative options found for 413I2220DQM1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 413I2220DQM1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R474I2220DQA1KV057 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 413I2220DQM1K vs R474I2220DQA1KV057 |
R474I2220CKA1KV057 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 413I2220DQM1K vs R474I2220CKA1KV057 |
R474I222000A1KV057 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 413I2220DQM1K vs R474I222000A1KV057 |