Part Details for 413I23300000M by KEMET Corporation
Overview of 413I23300000M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 413I23300000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6080
|
Newark | 0,033U 300V |Kemet 413I23300000M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.5930 / $0.8950 | Buy Now |
DISTI #
35851372
|
Verical | Cap Film Suppression Y2/X1 0.033uF 1000VDC/300VAC PP 20%( 18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 1000 |
|
$0.4400 / $0.6200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |