Part Details for 413I247000M1M by KEMET Corporation
Overview of 413I247000M1M by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 413I247000M1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65706927
|
Verical | Cap Film Suppression Y2/X1 0.047uF 1000VDC/300VAC PP 20% (18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 110°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 161 Package Multiple: 1 | Americas - 3000 |
|
$0.3600 / $0.3900 | Buy Now |
DISTI #
R413I247000M1M
|
TTI | Safety Capacitors 300volts .047uF 20% X1/Y2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3360 | Buy Now |
Part Details for 413I247000M1M
413I247000M1M CAD Models
413I247000M1M Part Data Attributes
|
413I247000M1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
413I247000M1M
KEMET Corporation
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |