Part Details for 413W368050T0K by KEMET Corporation
Overview of 413W368050T0K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 413W368050T0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R413W368050T0K
|
TTI | Safety Capacitors 1500V 0.68uF 125C LS =37.5mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 324 Package Multiple: 108 Container: Tray | Americas - 0 |
|
$1.8700 / $2.4900 | Buy Now |