Part Details for 414-83-224-41-134101 by PRECI-DIP SSA
Overview of 414-83-224-41-134101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 414-83-224-41-134101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
414-83-224-41-134101-ND
|
DigiKey | CONN SOCKET 24POS 0.1 GOLD SMD Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2057 | Buy Now |
DISTI #
437-4148322441134101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.7500 / $2.2000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.7600 / $2.5700 | Buy Now |
Part Details for 414-83-224-41-134101
414-83-224-41-134101 CAD Models
414-83-224-41-134101 Part Data Attributes:
|
414-83-224-41-134101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
414-83-224-41-134101
PRECI-DIP SSA
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.2 inch | |
Body Depth | 0.165 inch | |
Body Length | 2.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |
Alternate Parts for 414-83-224-41-134101
This table gives cross-reference parts and alternative options found for 414-83-224-41-134101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 414-83-224-41-134101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLSMD22-024U | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 414-83-224-41-134101 vs BLSMD22-024U |
BL21-0248U | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 414-83-224-41-134101 vs BL21-0248U |
803-87-24-10-001101 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | 414-83-224-41-134101 vs 803-87-24-10-001101 |
1-203991-0 | HEADER CONNECTOR,PCB MNT,PLUG,24 CONTACTS,SKT,0.05 PITCH,PC TAIL TERMINAL | TE Connectivity | 414-83-224-41-134101 vs 1-203991-0 |
416-87-224-41-011101 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 414-83-224-41-134101 vs 416-87-224-41-011101 |
803-83-24-10-001101 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | 414-83-224-41-134101 vs 803-83-24-10-001101 |
2044-2X12TR | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | 414-83-224-41-134101 vs 2044-2X12TR |
M80-4S12442 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, M2x0.4, Black Insulator | Harwin | 414-83-224-41-134101 vs M80-4S12442 |
204-4-024-0-HTH-LS0 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 414-83-224-41-134101 vs 204-4-024-0-HTH-LS0 |
853-87-024-20-002101 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 414-83-224-41-134101 vs 853-87-024-20-002101 |