Part Details for 414 by Keystone Electronics Corp
Overview of 414 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8989
|
Newark | Aluminum Economy Spacer/Bulk |Keystone 414 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 / $0.2030 | Buy Now |
DISTI #
36-414-ND
|
DigiKey | ROUND SPACER #8 ALUMINUM 3/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
278 In Stock |
|
$0.1244 / $0.2900 | Buy Now |
DISTI #
534-414
|
Mouser Electronics | Standoffs & Spacers AL SPCR #8X3/8 RoHS: Compliant | 3300 |
|
$0.1240 / $0.2800 | Buy Now |
DISTI #
71171432
|
RS | Spacer, Round, Economy, O.D. .232,3/8 Inch long,#8 Hole, Aluminum | Keystone Electronics 414 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1270 / $0.1380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2010 | Buy Now |
DISTI #
KEYS414
|
TME | Spacer sleeve, 9.53mm, cylindrical, aluminium, Out.diam: 5.89mm Min Qty: 10 | 0 |
|
$0.1470 / $0.1900 | RFQ |
DISTI #
000000000000092683
|
Sager | Standoffs & Spacers AL SPCR #8X3/8 Min Qty: 500 | 0 |
|
$0.1117 / $0.2026 | Buy Now |
DISTI #
2909171
|
element14 Asia-Pacific | SPACER, ROUND, ALUMINIUM, 9.5MM RoHS: Compliant Min Qty: 1 Container: Pack | 7 |
|
$15.4188 / $16.0588 | Buy Now |
DISTI #
2909171
|
Farnell | SPACER, ROUND, ALUMINIUM, 9.5MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 6 Days Container: Pack | 7 |
|
$13.5254 | Buy Now |
Part Details for 414
414 CAD Models
414 Part Data Attributes
|
414
Keystone Electronics Corp
Buy Now
|
Compare Parts:
414
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |