-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 6 Pole(s), Screw Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F358
|
Newark | Connector, Dual 3 Pos Phone, Plugs,, Connector Type:Phone, No. Of Contacts:3, Gender:Plug, Connector Color:Black, Contact Termination:Screw, , Pin Size:1/4", Connector Mounting:Cable |Switchcraft/conxall 414 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
414-ND
|
DigiKey | CONN PLUG TWIN STEREO 6.35MM Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-414
|
Mouser Electronics | Phone Connectors TWIN PLUG - RoHS COM RoHS: Not Compliant | 15 |
|
$63.6700 / $78.9500 | Buy Now |
DISTI #
70930096
|
RS | TWIN PLUG - RoHS COM | Switchcraft 414 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$45.2900 / $64.7000 | RFQ |
|
Onlinecomponents.com | Conn 1/4"" Phone Plug M/M 3/3 POS Screw ST Cable Mount 6 Terminal 2 Port RoHS: Compliant |
85 In Stock |
|
$61.8100 / $78.5600 | Buy Now |
DISTI #
000000000000070182
|
Sager | Phone Connectors TWIN PLUG - RoHS COM | 0 |
|
Buy Now | |
|
Master Electronics | Conn 1/4"" Phone Plug M/M 3/3 POS Screw ST Cable Mount 6 Terminal 2 Port RoHS: Compliant |
85 In Stock |
|
$61.8100 / $78.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
414
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
414
Switchcraft Conxall
Audio/RCA Connector, 6 Pole(s), Screw Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 6 | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW |