Part Details for 4140A-18.9L by MG Chemicals
Overview of 4140A-18.9L by MG Chemicals
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10056844-140ALF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Vertical, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
OPA4140AIPW | Texas Instruments | 11MHz, Single Supply, Low Noise, Precision, Rail-to-Rail Output, JFET Amplifier 14-TSSOP -40 to 125 | |
LM4140ACM-2.5/NOPB | Texas Instruments | Precision Micropower Low Dropout Voltage Reference 8-SOIC 0 to 70 |
Price & Stock for 4140A-18.9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5400
|
Newark | Flux Remover For Pc Boards |Mg Chemicals 4140A-18.9L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$315.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$281.1400 / $302.5900 | Buy Now |
DISTI #
10163654
|
Techni-Tool, Inc. | MG Chemicals 4140A-18.9L Flux Remover Liquid, For PC Boards, 5 gal | 0 |
|
$315.6000 | Buy Now |
DISTI #
10163654
|
TestEquity LLC | MG Chemicals 4140A-18.9L Flux Remover Liquid, For PC Boards, 5 gal | 0 |
|
$315.6000 | Buy Now |