414144-000
TE Connectivity
Description: MIL Series Connector, Male, Solder Terminal, Jack

Overview of 414144-000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Automotive

Price & Stock for 414144-000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 414144-000
Avnet Americas Connector Triaxial Bayonet Coupled Plug 1-Position Pin-Contact Cable Mount - Bulk (Alt: 414144-000) Min Qty: 10 Package Multiple: 10 Container: Bulk 0
RFQ
DISTI # 000000000006149452
Sager Data Bus Components - Connectors DK-621-0436-2UP 0
Buy Now

CAD Models for 414144-000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 414144-000 by TE Connectivity

414144-000
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Backshell Type
SOLID
Body/Shell Style
JACK
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Number of Ports
1
Operating Temperature-Max
125 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
B
Polarization Key
POLARIZED
Termination Type
SOLDER
Want to compare parts?
  1. 414144-000
    TE Connectivity
    MIL Series Connector, Male, Solder Terminal, Jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 414144-000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 414144-000 by TE Connectivity

Select Manufacturer
Which Manufacturer of 414144-000 would you like to use for your alert(s)?
  • Please alert me when 414144-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 414144-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 414144-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 414144-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 414144-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 414144-000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: