Part Details for 414219 by TE Connectivity
Overview of 414219 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 414219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERN414219
|
Heilind Electronics | FRAEZT 16.0 C * 016 | Americas - 0 in Stock |
|
$1.9374 / $2.4628 | Buy Now |
|
Quest Components | DIN 41612 CONNECTOR, 17MM CON L 2.4MM PCB 16MM SHROUD H | 28 |
|
$9.2084 / $14.9325 | Buy Now |
DISTI #
ERN414219
|
Interstate Connecting Components | FRAEZT 16.0 C * 016 | 0 |
|
$1.9374 / $2.4628 | Buy Now |
DISTI #
000000000000029505
|
Sager | DIN 41612 Connectors 17MM CON L 2.4MM PCB 16MM SHROUD H | 0 |
|
Buy Now |