414244-4
TE Connectivity
Description: 75 OHM SMB PCB VERT JACK

Overview of 414244-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 414244-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 92F1595
Newark Rf/Coaxial Connector, Connector Type:Smb Coaxial, Leaded Process Compatible:No, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 414244-4 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $8.0700
  • 500 $7.2200
$7.2200 / $8.0700 Buy Now
Bristol Electronics   2100
RFQ
Quest Components RF SMB CONNECTOR, 1 CONTACT(S), MALE, BOARD MOUNT, SOLDER TERMINAL, LOCKING, JACK 8287
  • 1 $15.5250
  • 167 $11.0400
  • 363 $10.3500
$10.3500 / $15.5250 Buy Now
Quest Components RF SMB CONNECTOR, 1 CONTACT(S), MALE, BOARD MOUNT, SOLDER TERMINAL, LOCKING, JACK 80
  • 1 $11.9138
  • 8 $10.5900
  • 25 $9.7958
$9.7958 / $11.9138 Buy Now
DISTI # 414244-4
Richardson RFPD RF COAXIAL BOARD MOUNT CONNECTOR Min Qty: 1 0
RFQ

CAD Models for 414244-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 414244-4 by TE Connectivity

414244-4
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMP
Body Depth
0.3 inch
Body/Shell Style
JACK
Characteristic Impedance
75 Ω
Connector Type
RF SMB CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
COAX
Coupling Type
SNAP
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.25 dB
Insulator Material
PTFE
JESD-609 Code
e4
MIL Conformance
YES
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Operating Frequency-Max
4 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Finish
GOLD
Shell Material
BRASS
Terminal Length
0.155 inch
Termination Type
SOLDER
Total Number of Contacts
1
Want to compare parts?
  1. 414244-4
    TE Connectivity
    75 OHM SMB PCB VERT JACK
    VS

Related Parts for 414244-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 414244-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 414244-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 414244-4 would you like to use for your alert(s)?
  • Please alert me when 414244-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 414244-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 414244-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 414244-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 414244-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 414244-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: