-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC, RT ANG, PCB, JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4229
|
Newark | Rf/Coaxial Connector, Connector Type:Bnc Coaxial, Leaded Process Compatible:No, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 414459-1 Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5600 / $15.0500 | Buy Now |
DISTI #
A24602-ND
|
DigiKey | CONN BNC JACK R/A 75 OHM PCB Min Qty: 525 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5799 | Buy Now |
DISTI #
414459-1
|
Avnet Americas | Conn BNC RCP 75Ohm RA Thru-Hole Gold - Trays (Alt: 414459-1) RoHS: Compliant Min Qty: 525 Package Multiple: 35 Lead time: 13 Weeks, 3 Days Container: Tray | 0 |
|
$7.1289 / $8.5788 | Buy Now |
DISTI #
571-4144591
|
Mouser Electronics | RF Connectors / Coaxial Connectors R/A PCB JACK 75 OHM RoHS: Compliant | 0 |
|
$9.5700 | Order Now |
DISTI #
70083856
|
RS | Connector BNC JACK R/A 75 OHM PCB | TE Connectivity 414459-1 RoHS: Not Compliant Min Qty: 525 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6800 / $9.4300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 525 Package Multiple: 35 Container: Tray | 0Tray |
|
$7.1100 | Buy Now |
DISTI #
AMP414459-1
|
Heilind Electronics | BNC, RT ANG, PCB, JACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC, RT ANG, PCB, JACK | Alternative Product Available |
|
$6.9000 / $10.6300 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | RF BNC CONNECTOR, FEMALE, PANEL MOUNT, BOARD MOUNT, SOLDER TERMINAL, JACK | 389 |
|
$7.1604 / $13.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
414459-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
414459-1
TE Connectivity
BNC, RT ANG, PCB, JACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Depth | 0.625 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Terminal Length | 0.162 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |