-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG, SERIES F
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1809
|
Newark | Coaxial Connectors Straight Cable Plug Rg59 |Amp Te Connectivity 414766-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 | Buy Now |
DISTI #
96B5212
|
Newark | Rf/Coaxial, F Plug, Straight, 50 Ohm, Crimp, Connector Type:F Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg59, Contact Material:Beryllium Copper, Frequency Max:- Rohs Compliant: Yes |Amp Te Connectivity 414766-8 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 | Buy Now |
DISTI #
414766-8
|
Avnet Americas | Conn Type F PL Crimp ST Cable Mount Nickel - Bulk (Alt: 414766-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5609 / $4.0204 | Buy Now |
DISTI #
571-414766-8
|
Mouser Electronics | RF Connectors / Coaxial Connectors Straight Cable Plug RG59 RoHS: Compliant | 0 |
|
$4.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Box | 0Box |
|
$3.3800 | Buy Now |
DISTI #
AMP414766-8
|
Heilind Electronics | PLUG SERIES F | Americas - 0 in Stock |
|
$4.2232 | Buy Now |
|
Onlinecomponents.com | PLUG, SERIES F RoHS: Compliant | 0 |
|
$3.6800 / $10.3400 | Buy Now |
DISTI #
AMP414766-8
|
Interstate Connecting Components | PLUG SERIES F | 0 |
|
$4.2232 | Buy Now |
DISTI #
414766-8
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
1-414766
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
414766-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
414766-8
TE Connectivity
PLUG, SERIES F
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 59/U | |
Body Depth | 0.8 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 59 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |