There are no models available for this part yet.
Overview of 4148-M07-F15 by UNICORP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM54148J | Rochester Electronics LLC | Encoder, TTL/H/L Series, 8-Bit, CDIP16, CERAMIC, DIP-16 | |
Y-ASK-RL78F15 | Renesas Electronics Corporation | RL78/F15 Target Board | |
LPS4414-824MLB | Coilcraft Inc | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Price & Stock for 4148-M07-F15 by UNICORP
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 3 |
|
Buy Now |