-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .250 SERIES (6.3 MM) TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4806
|
Newark | Terminals Tab Stud Mount |Amp Te Connectivity 41484 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 241 |
|
$0.8670 / $0.9220 | Buy Now |
DISTI #
13H4242
|
Newark | .250 Fast Tab Rohs Compliant: Yes |Amp Te Connectivity 41484 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6490 / $0.6770 | Buy Now |
DISTI #
41484-ND
|
DigiKey | CONN QC TAB 0.250 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
478 In Stock |
|
$0.6414 / $1.0800 | Buy Now |
DISTI #
41484
|
Avnet Americas | Multiple Quick Disconnect Terminal M/M 36.57mm Tin Loose Piece - Bulk (Alt: 41484) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 6 Days Container: Bulk | 33750 Factory Stock |
|
$0.5790 / $0.6537 | Buy Now |
DISTI #
571-41484
|
Mouser Electronics | Terminals TAB STUD MOUNT RoHS: Compliant | 4116 |
|
$0.6350 / $1.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5500 | Buy Now |
DISTI #
AMP41484
|
Heilind Electronics | .250 FAST TAB TPBR | Americas - 0 in Stock |
|
$0.6867 / $0.7183 | Buy Now |
|
Onlinecomponents.com | 250 FASTON TAB TPBR RoHS: Compliant |
9241 In Stock 33750 Factory Stock |
|
$0.6160 / $0.8410 | Buy Now |
DISTI #
41484
|
TTI | Terminals TAB STUD MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 15000 In Stock |
|
$0.6340 / $0.6920 | Buy Now |
DISTI #
41484
|
Avnet Americas | Multiple Quick Disconnect Terminal M/M 36.57mm Tin Loose Piece - Bulk (Alt: 41484) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 6 Days Container: Bulk | 33750 Factory Stock |
|
$0.5790 / $0.6537 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41484
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41484
TE Connectivity
FASTON .250 SERIES (6.3 MM) TAB TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |