415-0008-024
Description: Interconnection Device

Overview of 415-0008-024 by Johnson Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CS-VHDCIMX200-008 Amphenol Cables on Demand Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m
RQA0008RXDQS#H1 Renesas Electronics Corporation N-Channel MOSFET
EZ-0008 Renesas Electronics Corporation EZ-0008 Evaluation Boards

Price & Stock for 415-0008-024 by Johnson Components

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Cable Assembly Coaxial 0.61m SMB to SMB PL-PL RoHS: Compliant 0
  • 1 $33.9300
  • 5 $31.7400
  • 25 $29.3700
  • 50 $28.1100
  • 100 $25.4200
  • 250 $23.7500
  • 500 $22.5100
$22.5100 / $33.9300 Buy Now

CAD Models for 415-0008-024 by Johnson Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 415-0008-024 by Johnson Components

415-0008-024
Johnson Components
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
JOHNSON COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
APPLICABLE CABLE: RG-179
Connector Type
INTERCONNECTION DEVICE
Want to compare parts?
  1. 415-0008-024
    Johnson Components
    Interconnection Device
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 415-0008-024 by Johnson Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 415-0008-024 by Johnson Components

Select Manufacturer
Which Manufacturer of 415-0008-024 would you like to use for your alert(s)?
  • Please alert me when 415-0008-024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 415-0008-024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 415-0008-024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 415-0008-024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 415-0008-024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 415-0008-024 by Johnson Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: