Part Details for 415-0017-012 by Cinch Connectivity Solutions
Overview of 415-0017-012 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910017CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
10017660-002LF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Through Hole, Power Staggered, 22 Positions | |
U92A210100170 | Amphenol Communications Solutions | MiniSAS HD, High Speed Input Output Connector, 1X2 MINISAS HD CAGE ASSY. |
Price & Stock for 415-0017-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H5596
|
Newark | Straight Mcx Plug To Right Angle Mcx Plug Cable Assembly, Rg316/Bag Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0017-012 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8800 | Buy Now |
DISTI #
J2512-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 12" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
101 In Stock |
|
$16.2386 / $22.5900 | Buy Now |
DISTI #
530-415-0017-012
|
Mouser Electronics | RF Cable Assemblies MCX ST PLG/RA PLG RG-316 12 RoHS: Compliant | 0 |
|
$16.7200 / $17.6800 | Order Now |
DISTI #
70090126
|
RS | Straight Plug to Right Angle Plug, RG317, 12" (305mm),50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0017-012 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2500 | RFQ |
DISTI #
EFJ415-0017-012
|
Interstate Connecting Components | 0 |
|
$17.6563 / $18.8750 | Buy Now | |
DISTI #
415-0017-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$13.6200 / $15.4900 | Buy Now |
Part Details for 415-0017-012
415-0017-012 CAD Models
415-0017-012 Part Data Attributes
|
415-0017-012
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0017-012
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | APPLICABLE CABLE: RG-316 | |
Connector Type | INTERCONNECTION DEVICE |
Alternate Parts for 415-0017-012
This table gives cross-reference parts and alternative options found for 415-0017-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 415-0017-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
415-0017-012 | Interconnect Device:Other, INTERCONNECTION DEVICE, INTERCONNECTION DEVICE | Artesyn Embedded Technologies | 415-0017-012 vs 415-0017-012 |