Part Details for 415-0017-024 by Cinch Connectivity Solutions
Overview of 415-0017-024 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910017CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
10017660-002LF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Through Hole, Power Staggered, 22 Positions | |
U92A210100170 | Amphenol Communications Solutions | MiniSAS HD, High Speed Input Output Connector, 1X2 MINISAS HD CAGE ASSY. |
Price & Stock for 415-0017-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H5598
|
Newark | Straight Mcx Plug To Right Angle Mcx Plug Cable Assembly, Rg316/Bag Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0017-024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4000 | Buy Now |
DISTI #
J2524-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 24" Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8768 | Buy Now |
DISTI #
530-415-0017-024
|
Mouser Electronics | RF Cable Assemblies MCX ST PLG/RA PLG RG-316 24" RoHS: Compliant | 0 |
|
$19.7000 | Order Now |
DISTI #
74421620
|
RS | SMA Plug Assembly Right Angle Cabled, RG142 | Johnson-Cinch Connectivity Solutions 415-0017-024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5700 | RFQ |
DISTI #
EFJ415-0017-024
|
Interstate Connecting Components | STRAIGHT MCX PLUG TO RIGHT ANG CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0017-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$15.3800 / $17.6700 | Buy Now |
Part Details for 415-0017-024
415-0017-024 CAD Models
415-0017-024 Part Data Attributes
|
415-0017-024
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0017-024
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | APPLICABLE CABLE: RG-316 | |
Connector Type | INTERCONNECTION DEVICE |