Part Details for 415-0017-036 by Cinch Connectivity Solutions
Overview of 415-0017-036 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910017CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
10017660-002LF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Through Hole, Power Staggered, 22 Positions | |
U92A210100170 | Amphenol Communications Solutions | MiniSAS HD, High Speed Input Output Connector, 1X2 MINISAS HD CAGE ASSY. |
Price & Stock for 415-0017-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H5600
|
Newark | Coaxial Cable, Mcx Plug/Mcx Plug, 36-In, Connector To Connector:Mcx Plug To 90° Mcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:3Ft, Cable Length - Metric:900Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0017-036 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0100 / $20.7900 | Buy Now |
DISTI #
J2536-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 36" Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8612 | Buy Now |
DISTI #
530-415-0017-036
|
Mouser Electronics | RF Cable Assemblies MCX ST PLG/RA PLG RG-316 36" RoHS: Compliant | 0 |
|
$22.4600 / $22.7100 | Order Now |
DISTI #
74421621
|
RS | SMA Jack Assembly, End Launch | Johnson-Cinch Connectivity Solutions 415-0017-036 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5100 | RFQ |
DISTI #
EFJ415-0017-036
|
Interstate Connecting Components | 0 |
|
$22.4375 / $25.0000 | Buy Now | |
DISTI #
415-0017-036
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$17.5800 / $20.1900 | Buy Now |
Part Details for 415-0017-036
415-0017-036 CAD Models
415-0017-036 Part Data Attributes
|
415-0017-036
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0017-036
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | APPLICABLE CABLE: RG-316 | |
Connector Type | INTERCONNECTION DEVICE |