There are no models available for this part yet.
Overview of 415-0026-006 by Johnson Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS0026CJ-8 | Rochester Electronics LLC | Low Skew Clock Driver, 0 True Output(s), 1 Inverted Output(s), CMOS, CDIP8, CERAMIC, DIP-8 | |
DS0026CH | Rochester Electronics LLC | DS0026 - Low Skew Clock Driver, CMOS | |
DS0026H/883 | Rochester Electronics LLC | DS0026 - CLOCK DRIVER, MOS - Dual marked (7800802GA) |
Price & Stock for 415-0026-006 by Johnson Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cable Assembly Coaxial 0.152m SMA to SMA PL-PL RoHS: Compliant |
40 In Stock |
|
$27.0000 / $57.6600 | Buy Now | ||
Master Electronics | Cable Assembly Coaxial 0.152m SMA to SMA PL-PL RoHS: Compliant |
40 In Stock |
|
$27.0000 / $57.6600 | Buy Now |
CAD Models for 415-0026-006 by Johnson Components
Part Data Attributes for 415-0026-006 by Johnson Components
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
JOHNSON COMPONENTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
APPLICABLE CABLE: RG-178
|
Connector Type
|
INTERCONNECTION DEVICE
|