Part Details for 415-0028-006 by Cinch Connectivity Solutions
Overview of 415-0028-006 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 415-0028-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J3606-ND
|
DigiKey | CBL ASSY BNC-SMA PLUG-PLUG 6" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
206 In Stock |
|
$16.4376 / $19.7100 | Buy Now |
DISTI #
530-415-0028-006
|
Mouser Electronics | RF Cable Assemblies SMA TO BNC PLGS 6" RoHS: Compliant | 100 |
|
$17.0000 / $23.7300 | Buy Now |
DISTI #
70090250
|
RS | SMA Plug to BNC Straight Plug, 6" (152mm), RG316 Cable, 12 in, BNC 50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0028-006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 998 |
|
$6.9600 | Buy Now |
DISTI #
EFJ415-0028-006
|
Interstate Connecting Components | SMA STRGT -BNC STAIGHT PLUG | 0 |
|
$18.5938 / $20.8731 | Buy Now |
DISTI #
SMC-415-0028-006
|
Sensible Micro Corporation | Cable Sma/Bnc 6 Rg-316 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 0 |
|
RFQ |
Part Details for 415-0028-006
415-0028-006 CAD Models
415-0028-006 Part Data Attributes
|
415-0028-006
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0028-006
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | INTERCONNECTION DEVICE |