Part Details for 415-0028-036 by Cinch Connectivity Solutions
Overview of 415-0028-036 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 415-0028-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J3636-ND
|
DigiKey | CBL ASSY BNC-SMA PLUG-PLUG 36" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
440 In Stock |
|
$16.7418 / $23.2900 | Buy Now |
DISTI #
530-415-0028-036
|
Mouser Electronics | RF Cable Assemblies SMA TO BNC PLGS 36" RoHS: Compliant | 105 |
|
$17.7700 / $24.7200 | Buy Now |
DISTI #
70090257
|
RS | SMA Plug-BNC Straight Plug, 36" (914mm), RG316 Cable, 36 in, BNC 50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0028-036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9300 / $27.6700 | RFQ |
DISTI #
53512919
|
Verical | Cable Assembly Coaxial 0.914m SMA to BNC M-M Min Qty: 3 Package Multiple: 1 Date Code: 1738 | Americas - 417 |
|
$20.3174 / $27.5339 | Buy Now |
DISTI #
EFJ415-0028-036
|
Interstate Connecting Components | SMA STRGHT-BNC STRGHT PLU | 0 |
|
$19.2344 / $21.0000 | Buy Now |
DISTI #
415-0028-036
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$14.6500 / $16.9600 | Buy Now |
|
Perfect Parts Corporation | 6 |
|
RFQ |
Part Details for 415-0028-036
415-0028-036 CAD Models
415-0028-036 Part Data Attributes
|
415-0028-036
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0028-036
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | INTERCONNECTION DEVICE |