Part Details for 415-0034-006 by Cinch Connectivity Solutions
Overview of 415-0034-006 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 415-0034-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J4206-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 6" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
631 In Stock |
|
$9.0392 / $14.9500 | Buy Now |
DISTI #
530-415-0034-006
|
Mouser Electronics | RF Cable Assemblies ST PLG TO R/A PLG 6" RoHS: Compliant | 6 |
|
$13.5500 / $18.2700 | Buy Now |
DISTI #
70090478
|
RS | SMA RA Plug to SMA Straight Plug, RG316DS, 6in, 152mm, SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0034-006 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4600 / $14.9500 | RFQ |
DISTI #
EFJ415-0034-006
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA RIGHT ANGLE PLUG | 0 |
|
$13.7031 / $16.0159 | Buy Now |
DISTI #
415-0034-006
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$10.7800 / $12.9400 | Buy Now |
Part Details for 415-0034-006
415-0034-006 CAD Models
415-0034-006 Part Data Attributes:
|
415-0034-006
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0034-006
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |