Part Details for 415-0035-006 by Johnson Components
Overview of 415-0035-006 by Johnson Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 415-0035-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Coaxial 0.152m SMA to SMA M-F RoHS: Compliant |
50 In Stock |
|
$17.3900 / $25.7200 | Buy Now |
|
Master Electronics | Cable Assembly Coaxial 0.152m SMA to SMA M-F RoHS: Compliant |
50 In Stock |
|
$17.3900 / $25.7200 | Buy Now |
Part Details for 415-0035-006
415-0035-006 CAD Models
415-0035-006 Part Data Attributes
|
415-0035-006
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
415-0035-006
Johnson Components
Interconnection Device
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | APPLICABLE CABLE: RG-316 DS | |
Connector Type | INTERCONNECTION DEVICE |