Part Details for 415-0036-048 by Cinch Connectivity Solutions
Overview of 415-0036-048 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 415-0036-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H5713
|
Newark | Sma Right Angle Plug To Sma Right Angle Plug Cable Assembly, Rg316 Ds/Bag |Johnson Cinch Connectivity 415-0036-048 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2800 / $53.2200 | Buy Now |
DISTI #
415-0036-048-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 4' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
58 In Stock |
|
$26.7617 / $36.1400 | Buy Now |
DISTI #
530-415-0036-048
|
Mouser Electronics | RF Cable Assemblies SMA RA PLG TO PLG RG-316DS 48 RoHS: Compliant | 99 |
|
$26.7600 / $30.7000 | Buy Now |
DISTI #
70880774
|
RS | SMA Right Angle Plug to SMA RA Plug, 48in, 1219mm, RG316DS, SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0036-048 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$38.3600 | RFQ |
DISTI #
EFJ415-0036-048
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO SMA RI CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0036-048
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$22.2200 / $25.5500 | Buy Now |
Part Details for 415-0036-048
415-0036-048 CAD Models
415-0036-048 Part Data Attributes
|
415-0036-048
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0036-048
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |