Part Details for 415-0051-012 by Cinch Connectivity Solutions
Overview of 415-0051-012 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-102MR | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
XFL2005-103MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 415-0051-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H5784
|
Newark | Bnc Straight Plug(Both En Ds) Cable Assembly, 75 Ohm, Belden 734A/Bag Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0051-012 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3200 / $17.5700 | Buy Now |
DISTI #
J5912-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 12" Min Qty: 100 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.6240 | Buy Now |
DISTI #
530-415-0051-012
|
Mouser Electronics | RF Cable Assemblies BNC to BNC 75 Ohm BELDEN 735A 12" RoHS: Compliant | 0 |
|
$14.2800 / $14.4300 | Order Now |
DISTI #
74421484
|
RS | CABLE ASSY, STR SMP FEMALE TO STR SMP FEMALE, .047inch SEMI-RIGID CONFORMABLE | Johnson-Cinch Connectivity Solutions 415-0051-012 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3300 | RFQ |
DISTI #
EFJ415-0051-012
|
Interstate Connecting Components | BNC STRAIGHT PLUGBOTH EN DS CA CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0051-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$11.7600 / $12.3100 | Buy Now |
Part Details for 415-0051-012
415-0051-012 CAD Models
415-0051-012 Part Data Attributes
|
415-0051-012
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0051-012
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | APPLICABLE CABLE: BELDEN 735A | |
Connector Type | INTERCONNECTION DEVICE |