Part Details for 415-0057-012 by Cinch Connectivity Solutions
Overview of 415-0057-012 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 415-0057-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H5814
|
Newark | Bnc Straight Plug To Bnc Straight Plug Cable Assembly, Rg59 Cable/Bag |Johnson Cinch Connectivity 415-0057-012 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4900 / $17.8400 | Buy Now |
DISTI #
J6512-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 12" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
33 In Stock |
|
$8.8034 / $14.5600 | Buy Now |
DISTI #
530-415-0057-012
|
Mouser Electronics | RF Cable Assemblies BNC ST PLG TO PLG W/BT RG-59 12 RoHS: Compliant | 6 |
|
$9.5900 / $12.8400 | Buy Now |
DISTI #
70090127
|
RS | BNC Straight Plug to BNC Plug, 12" (305mm), RG59 Cable, BNC 50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0057-012 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5600 | RFQ |
DISTI #
EFJ415-0057-012
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI CABLE ASSEMBLY | 0 |
|
Buy Now |
Part Details for 415-0057-012
415-0057-012 CAD Models
415-0057-012 Part Data Attributes
|
415-0057-012
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0057-012
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | APPLICABLE CABLE: RG-59 | |
Connector Type | INTERCONNECTION DEVICE |