There are no models available for this part yet.
Overview of 415-0059-012 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-0059LB | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0059LD | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0059LD | Coilcraft Inc | General Purpose Inductor, 3.8uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 415-0059-012 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22H5824
|
Newark | Coaxial Cable Assembly, Connector Type A:Sma Straight Plug, Connector Type B:N Type Straight Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm, Jacket Color:Black Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0059-012 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5400 | Buy Now | |
DISTI #
J6712-ND
|
DigiKey | CBL ASSY SMA-NTYPE PLUG-PLUG 12" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
239 In Stock |
|
$14.2769 / $27.5900 | Buy Now | |
DISTI #
530-415-0059-012
|
Mouser Electronics | RF Cable Assemblies SMA TO N PLGS 12" RoHS: Compliant | 77 |
|
$14.2700 / $24.6000 | Buy Now | |
DISTI #
70090223
|
RS | SMA Straight Plug-N Straight Plug, RG58, 60in, 1524mm, SMA to N Series | Johnson-Cinch Connectivity Solutions 415-0059-012 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9700 / $26.1900 | RFQ | |
DISTI #
EFJ415-0059-012
|
Interstate Connecting Components | 0 |
|
$17.8594 / $20.0477 | Buy Now | ||
DISTI #
415-0059-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$13.5000 / $16.1900 | Buy Now |
CAD Models for 415-0059-012 by Cinch Connectivity Solutions
Part Data Attributes for 415-0059-012 by Cinch Connectivity Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Additional Feature
|
APPLICABLE CABLE: RG-58
|
Connector Type
|
INTERCONNECTION DEVICE
|