Part Details for 415-0060-024 by Johnson Components
Overview of 415-0060-024 by Johnson Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for 415-0060-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Coaxial 0.61m Type N to Type N PL-PL RoHS: Compliant |
25 Partner Stock |
|
$26.0000 / $47.0500 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Master Electronics | Cable Assembly Coaxial 0.61m Type N to Type N PL-PL RoHS: Compliant |
25 Partner Stock |
|
$26.0000 / $47.0500 | Buy Now |
Part Details for 415-0060-024
415-0060-024 CAD Models
415-0060-024 Part Data Attributes
|
415-0060-024
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
415-0060-024
Johnson Components
Interconnection Device
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | APPLICABLE CABLE: RG-142, CABLE LENGTH: 24 INCH, FREQUENCY: 11 GHZ, IMPEDANCE: 50 OHM | |
Connector Type | INTERCONNECTION DEVICE |
Alternate Parts for 415-0060-024
This table gives cross-reference parts and alternative options found for 415-0060-024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 415-0060-024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
415-0060-024 | Interconnection Device, | Cinch Connectivity Solutions | 415-0060-024 vs 415-0060-024 |