Part Details for 415-0060-048 by Cinch Connectivity Solutions
Overview of 415-0060-048 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for 415-0060-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H5832
|
Newark | N Straight Plug To N Straight Plug Cable Assembly, Rg142/Bag |Johnson Cinch Connectivity 415-0060-048 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.3300 | Buy Now |
DISTI #
415-0060-048-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 4' Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.5169 | Buy Now |
DISTI #
530-415-0060-048
|
Mouser Electronics | RF Cable Assemblies N ST PLG TO PLG RG-142 48" RoHS: Compliant | 0 |
|
$37.5000 | Order Now |
DISTI #
74421588
|
RS | 2.92mm Terminator, 1/4 Watt, 50 Ohms, w/o Chain, Jack | Johnson-Cinch Connectivity Solutions 415-0060-048 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$42.6900 | RFQ |
DISTI #
EFJ415-0060-048
|
Interstate Connecting Components | N STRAIGHT PLUG TO N STRAIGHT CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0060-048
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$34.2900 / $36.6700 | Buy Now |
Part Details for 415-0060-048
415-0060-048 CAD Models
415-0060-048 Part Data Attributes
|
415-0060-048
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0060-048
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | APPLICABLE CABLE: RG-142, CABLE LENGTH: 48 INCH, FREQUENCY: 11 GHZ, IMPEDANCE: 50 OHM | |
Connector Type | INTERCONNECTION DEVICE |