Part Details for 415-041-000-112 by EDAC Inc
Overview of 415-041-000-112 by EDAC Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 415-041-000-112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R7011
|
Newark | Card Edge Metal To Metal 2 Piece Connectors Rohs Compliant: Yes |Edac 415-041-000-112 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $8.9500 | Buy Now |
DISTI #
415-041-000-112-ND
|
DigiKey | CONN CARDEDGE HSG 41POS .200 GRN Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6960 | Buy Now |
DISTI #
587-415-041-000-112
|
Mouser Electronics | Standard Card Edge Connectors Metal to Metal RoHS: Compliant | 0 |
|
$7.0400 / $10.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$6.3100 | Buy Now |
|
Onlinecomponents.com | Card Edge | Metal to Metal 2 Piece Connectors - 41 Contacts - 0.200” (5.08mm) Pitch - - 0.062” (1.57mm) to 0.093” (2.36mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$3.6700 / $7.8300 | Buy Now |
|
Quest Components | 86 |
|
$17.9151 / $21.0766 | Buy Now |
Part Details for 415-041-000-112
415-041-000-112 CAD Models
415-041-000-112 Part Data Attributes
|
415-041-000-112
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
415-041-000-112
EDAC Inc
CONN CARDEDGE HSG 41POS .200 GRN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.531 inch | |
Body Depth | 0.825 inch | |
Body Length | 4.806 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 2828VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.125 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .128 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Power) | 10 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.56 N |