There are no models available for this part yet.
Overview of 415-041-500-122 by EDAC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 415-041-500-122 by EDAC Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AJ1578
|
Newark | Card Edge Metal To Metal 2 Piece Connectors |Edac 415-041-500-122 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5100 / $40.8900 | Buy Now | |
DISTI #
151-415-041-500-122-ND
|
DigiKey | CONN EDGE DL FMALE 41P 0.200 2PC Min Qty: 25 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.2080 | Buy Now | |
DISTI #
587-415-041-500-122
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Metal to Metal 2 Piece Connectors RoHS: Compliant | 0 |
|
$33.6400 / $34.8200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$28.8400 | Buy Now | ||
Onlinecomponents.com | Card Edge | Metal to Metal 2 Piece Connectors - 41 Contacts - 0.200” (5.08mm) Pitch - - 0.062” (1.57mm) to 0.093” (2.36mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$30.4500 / $40.1600 | Buy Now |
CAD Models for 415-041-500-122 by EDAC Inc
Part Data Attributes for 415-041-500-122 by EDAC Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EDAC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.531 inch
|
Body Depth
|
0.825 inch
|
Body Length
|
4.806 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Gender
|
HERMAPHRODITIC
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Dielectric Withstanding Voltage
|
2828VAC V
|
Filter Feature
|
NO
|
Insertion Force-Max
|
4.45 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
GREEN
|
Insulator Material
|
DIALLYL PHTHALATE
|
Mating Contact Pitch
|
0.2 inch
|
Mating Contact Row Spacing
|
0.125 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .128
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization Key
|
POLARIZED KEY
|
Rated Current (Power)
|
10 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.245 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
41
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.56 N
|