Part Details for 415-041-541-122 by EDAC Inc
Overview of 415-041-541-122 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 415-041-541-122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AJ1590
|
Newark | Card Edge Metal To Metal 2 Piece Connectors |Edac 415-041-541-122 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5100 / $40.8900 | Buy Now |
DISTI #
151-415-041-541-122-ND
|
DigiKey | CONN EDGE DL FMALE 41P 0.200 2PC Min Qty: 25 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.2080 | Buy Now |
DISTI #
587-415-041-541-122
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Metal to Metal 2 Piece Connectors RoHS: Compliant | 0 |
|
$33.6400 / $34.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$28.8400 | Buy Now |
|
Onlinecomponents.com | Card Edge | Metal to Metal 2 Piece Connectors - 41 Contacts - 0.200” (5.08mm) Pitch - - 0.062” (1.57mm) to 0.093” (2.36mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$30.4500 / $40.1600 | Buy Now |
Part Details for 415-041-541-122
415-041-541-122 CAD Models
415-041-541-122 Part Data Attributes
|
415-041-541-122
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
415-041-541-122
EDAC Inc
Card Edge Connector, 41 Contact(s), 2 Row(s), Hermaphroditic, 0.2 inch Pitch, Wire Wrap Terminal, Hole .128, Green Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.531 inch | |
Body Depth | 0.825 inch | |
Body Length | 4.806 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 2828VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.125 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .128 | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Power) | 10 A | |
Reference Standard | UL | |
Terminal Length | 0.62 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 41 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.56 N |