Part Details for 415-0544-MM500 by Cinch Connectivity Solutions
Overview of 415-0544-MM500 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0544AGK(R)-GAK-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0544AGC(S)-GAD-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0544AGC-GAD-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 415-0544-MM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM3029
|
Newark | Smpm Female - 2.92Mm Straight Plug, 40 Ghz Test 0.047" Flexible Cable Assembly, 500Mm, 19.7"/ Bag |Johnson Cinch Connectivity 415-0544-MM500 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.2600 / $288.5200 | Buy Now |
DISTI #
24-415-0544-MM500-ND
|
DigiKey | SMPM FEMALE - 2.92MM STRAIGHT PL Min Qty: 1 Lead time: 8 Weeks Container: Bag |
25 In Stock |
|
$145.1570 / $163.7100 | Buy Now |
DISTI #
530-415-0544-MM500
|
Mouser Electronics | RF Cable Assemblies SMPM Feml 2.92mm Strght Plug 40 GHz Test 0.047" Flex Cable Assembly 500mm 19.7" RoHS: Compliant | 0 |
|
$140.0200 / $145.1400 | Order Now |
DISTI #
74823872
|
RS | SMPM Female, 2.92mm Straight Plug, 40Ghz Test .047in, Flexible Cbl Assy, 19.7i | Johnson-Cinch Connectivity Solutions 415-0544-MM500 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$162.0900 | RFQ |
DISTI #
EFJ415-0544-MM500
|
Interstate Connecting Components | SMPM FEMALE - 2.92MM STRAIGHT CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0544-MM500
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$112.9600 / $138.5400 | Buy Now |