Part Details for 415-93-248-41-001000 by Mill-Max Mfg Corp
Overview of 415-93-248-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 415-93-248-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
415-93-248-41-001000-ND
|
DigiKey | CONN RCPT 48POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7818 | Buy Now |
DISTI #
575-4159324841001000
|
Mouser Electronics | IC & Component Sockets | 0 |
|
$6.8100 / $8.2000 | Order Now |
DISTI #
000000000005681715
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET Min Qty: 50 | 0 |
|
$4.1800 / $19.0100 | Buy Now |
Part Details for 415-93-248-41-001000
415-93-248-41-001000 CAD Models
415-93-248-41-001000 Part Data Attributes
|
415-93-248-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
415-93-248-41-001000
Mill-Max Mfg Corp
IC Socket, SIP48, 48 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | VERY LOW PROFILE | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP48 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Number of Contacts | 48 |