Part Details for 415 by Keystone Electronics Corp
Overview of 415 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C4366
|
Newark | Spacer Rohs Compliant: Yes |Keystone 415 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $0.2050 | Buy Now |
DISTI #
36-415-ND
|
DigiKey | ROUND SPACER #8 ALUMINUM 7/16" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
175 In Stock |
|
$0.0915 / $0.2000 | Buy Now |
DISTI #
534-415
|
Mouser Electronics | Standoffs & Spacers Eco ALUM Spacer .437 #8 RoHS: Compliant | 52 |
|
$0.1040 / $0.2000 | Buy Now |
DISTI #
71171433
|
RS | Spacer, Round, Economy, O.D. .232,7/16 Inch long,#8 Hole, Aluminum | Keystone Electronics 415 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1420 / $0.1550 | RFQ |
|
Future Electronics | Economy Aluminum .437 inch Long for # 8 Screw Spacer RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.1370 / $0.1420 | Buy Now |
DISTI #
KEYS415
|
TME | Spacer sleeve, 11.1mm, cylindrical, aluminium, Out.diam: 5.89mm Min Qty: 10 | 0 |
|
$0.1540 / $0.1980 | RFQ |
DISTI #
000000000000033294
|
Sager | Standoffs & Spacers Eco ALUM Spacer .437 #8 | 0 |
|
Buy Now |
Part Details for 415
415 CAD Models
415 Part Data Attributes
|
415
Keystone Electronics Corp
Buy Now
|
Compare Parts:
415
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |