-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMB BLKHD JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4253
|
Newark | Rf/Coaxial Connector, Connector Type:Smb Coaxial, Leaded Process Compatible:No, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 415006-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2500 | Buy Now |
DISTI #
415006-1-ND
|
DigiKey | CONN SMB JACK STR 50 OHM CRIMP Min Qty: 2000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5776 | Buy Now |
DISTI #
415006-1
|
Avnet Americas | Conn SMB RCP 50Ohm Crimp ST Gold - Bulk (Alt: 415006-1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Container: Bulk | 0 |
|
$7.5221 / $8.4927 | Buy Now |
DISTI #
571-415006-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB BLKHD JACK RoHS: Not Compliant | 0 |
|
$8.1600 | Order Now |
DISTI #
AMP415006-1
|
Heilind Electronics | SMB BLKHD JACK | Americas - 0 in Stock |
|
$8.9209 | Buy Now |
|
Onlinecomponents.com | SMB BLKHD JACK | 0 |
|
$7.6900 / $22.5700 | Buy Now |
DISTI #
AMP415006-1
|
Interstate Connecting Components | SMB BLKHD JACK | 0 |
|
$8.9209 | Buy Now |
DISTI #
415006-1
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
415006-1
|
Avnet Abacus | Conn SMB RCP 50Ohm Crimp ST Gold (Alt: 415006-1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMB BLKHD JACK | 0 |
|
$7.6900 / $22.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
415006-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
415006-1
TE Connectivity
SMB BLKHD JACK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG-188/U; RG-316/U, COMPATIBLE CONTACT: 228225-2 | |
Body/Shell Style | JACK | |
Cable Types | RG 316, RG 188 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.41 |