Part Details for 415011-1 by TE Connectivity
Overview of 415011-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415011-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-415011-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors PLUG,SNAP-LOCK RG58/U RoHS: Compliant | 0 |
|
$14.6200 | Order Now |
Part Details for 415011-1
415011-1 CAD Models
415011-1 Part Data Attributes:
|
415011-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
415011-1
TE Connectivity
PLUG,SNAP-LOCK,RG58/U
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLE: RG 58/U | |
Body Diameter | 0.6 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-58/U | |
Connector Type | RF MINI UHF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.5 dB | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2.5 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.8 |